Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX810TEXR
MAX810TEXR
Extended
* Images are for reference only
MAX810TEXR
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX810TEXR
JLCPCB Part #
C3687005
Package
SC-70-3
Description
-40℃~+125℃@(TA) 1 1.2V~5.5V 140ms 3.08V Active High Push-pull Voltage monitor SC-70-3 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSC-70-3
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout140ms
Threshold Voltage3.08V
Voltage - Supply1.2V~5.5V
Output TypePush-pull
Reset Active LevelActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX810TEXR
MAX810TEXR

* Images are for reference only

MAX810TEXR

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX810TEXR
JLCPCB Part #
C3687005
Package
SC-70-3
Description
-40℃~+125℃@(TA) 1 1.2V~5.5V 140ms 3.08V Active High Push-pull Voltage monitor SC-70-3 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX810TEXR

* Images are for reference only

MAX810TEXR
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX810TEXR
JLCPCB Part #
C3687005
Package
SC-70-3
Description
-40℃~+125℃@(TA) 1 1.2V~5.5V 140ms 3.08V Active High Push-pull Voltage monitor SC-70-3 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX810TEXR Specifications

MAX810TEXR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSC-70-3
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout140ms
Threshold Voltage3.08V
Voltage - Supply1.2V~5.5V
Output TypePush-pull
Reset Active LevelActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX810TEXR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX810TEXR Documents

MAX810TEXR datasheets or manufacturer documentation.

Datasheet: MAX810TEXR Datasheet (PDF)

MAX810TEXR Schematic Symbol & PCB Footprint

The MAX810TEXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.