
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 4A | |
| Input Voltage | -15V~-3V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2920DP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 4A | |
| Input Voltage | -15V~-3V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2920DP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2920DP datasheets or manufacturer documentation.
Datasheet: UCC2920DP Datasheet (PDF)
The UCC2920DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.