
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | TVSP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Full bridge | |
| Number of Drivers | 2 | |
| Input Logic Level - Low | 0V~800mV | |
| Quiescent Current(Iq) | 60uA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Interleaved conduction protection、Dead-time control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU7386RB1-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | TVSP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Full bridge | |
| Number of Drivers | 2 | |
| Input Logic Level - Low | 0V~800mV | |
| Quiescent Current(Iq) | 60uA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Interleaved conduction protection、Dead-time control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU7386RB1-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NJU7386RB1-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.