Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX1565ETJ
MAX1565ETJ
Extended
* Images are for reference only
MAX1565ETJ
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1565ETJ
JLCPCB Part #
C3686564
Package
TQFN-32-EP(5x5)
Description
-40℃~+85℃ 1.25V~5.5V 5 700mV~5.5V Adjustable Boost、Buck、Buck-Boost Buck-Boost Built-in Yes TQFN-32-EP(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching100kHz~1MHz
Output TypeAdjustable
Voltage - Supply700mV~5.5V
Quiescent Current290uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Buck-Boost
Output Voltage1.25V~5.5V
Number of Outputs5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX1565ETJ
MAX1565ETJ

* Images are for reference only

MAX1565ETJ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1565ETJ
JLCPCB Part #
C3686564
Package
TQFN-32-EP(5x5)
Description
-40℃~+85℃ 1.25V~5.5V 5 700mV~5.5V Adjustable Boost、Buck、Buck-Boost Buck-Boost Built-in Yes TQFN-32-EP(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1565ETJ

* Images are for reference only

MAX1565ETJ
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1565ETJ
JLCPCB Part #
C3686564
Package
TQFN-32-EP(5x5)
Description
-40℃~+85℃ 1.25V~5.5V 5 700mV~5.5V Adjustable Boost、Buck、Buck-Boost Buck-Boost Built-in Yes TQFN-32-EP(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1565ETJ Specifications

MAX1565ETJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching100kHz~1MHz
Output TypeAdjustable
Voltage - Supply700mV~5.5V
Quiescent Current290uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Buck-Boost
Output Voltage1.25V~5.5V
Number of Outputs5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1565ETJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1565ETJ Documents

MAX1565ETJ datasheets or manufacturer documentation.

Datasheet: MAX1565ETJ Datasheet (PDF)

MAX1565ETJ Schematic Symbol & PCB Footprint

The MAX1565ETJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.