
- Manufacturer
- MFR.Part #
- MAX6705AZKA
- JLCPCB Part #
- C3686368
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 140ms 1V~5.5V 2.32V Active Low Push-pull Voltage monitor SOT-23-8 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 2.32V | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX6705AZKA
Extended- Manufacturer
- MFR.Part #
- MAX6705AZKA
- JLCPCB Part #
- C3686368
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 140ms 1V~5.5V 2.32V Active Low Push-pull Voltage monitor SOT-23-8 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6705AZKA
- JLCPCB Part #
- C3686368
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 140ms 1V~5.5V 2.32V Active Low Push-pull Voltage monitor SOT-23-8 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6705AZKA Specifications
MAX6705AZKA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 2.32V | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6705AZKA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6705AZKA Documents
MAX6705AZKA datasheets or manufacturer documentation.
Datasheet: MAX6705AZKA Datasheet (PDF)
MAX6705AZKA Schematic Symbol & PCB Footprint
The MAX6705AZKA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.