



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | WLCSP-12(1.3x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.8V~28V | |
| Quiescent Current | 90uA | |
| Features | Soft-start、Load disconnect |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP392ARFCCT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | WLCSP-12(1.3x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.8V~28V | |
| Quiescent Current | 90uA | |
| Features | Soft-start、Load disconnect |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP392ARFCCT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP392ARFCCT1G datasheets or manufacturer documentation.
Datasheet: NCP392ARFCCT1G Datasheet (PDF)
The NCP392ARFCCT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.