Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. KA3505
KA3505
Extended
* Images are for reference only
KA3505
Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA3505
JLCPCB Part #
C3686037
Package
PDIP-16
Description
-25℃~+85℃ 15V~30V Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Power-on timing control PDIP-16 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackagePDIP-16
Operating Temperature-25℃~+85℃
Input Voltage15V~30V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Power-on timing control
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. KA3505
KA3505

* Images are for reference only

KA3505

Extended
Manufacturer

onsemi

MFR.Part #
KA3505
JLCPCB Part #
C3686037
Package
PDIP-16
Description
-25℃~+85℃ 15V~30V Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Power-on timing control PDIP-16 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA3505

* Images are for reference only

KA3505
Extended
Manufacturer

onsemi

MFR.Part #
KA3505
JLCPCB Part #
C3686037
Package
PDIP-16
Description
-25℃~+85℃ 15V~30V Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Power-on timing control PDIP-16 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA3505 Specifications

KA3505 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackagePDIP-16
Operating Temperature-25℃~+85℃
Input Voltage15V~30V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Power-on timing control
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA3505. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA3505 Documents

KA3505 datasheets or manufacturer documentation.

Datasheet: KA3505 Datasheet (PDF)

KA3505 Schematic Symbol & PCB Footprint

The KA3505 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.