
- Manufacturer
- MFR.Part #
- MAX16010TAB+
- JLCPCB Part #
- C3685925
- Package
- TDFN-8(3x3)
- Description
- -40℃~+125℃@(TA) 2 Active Low Open-drain Voltage monitor TDFN-8(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8(3x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage monitor | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX16010TAB+
Extended- Manufacturer
- MFR.Part #
- MAX16010TAB+
- JLCPCB Part #
- C3685925
- Package
- TDFN-8(3x3)
- Description
- -40℃~+125℃@(TA) 2 Active Low Open-drain Voltage monitor TDFN-8(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX16010TAB+
- JLCPCB Part #
- C3685925
- Package
- TDFN-8(3x3)
- Description
- -40℃~+125℃@(TA) 2 Active Low Open-drain Voltage monitor TDFN-8(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16010TAB+ Specifications
MAX16010TAB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8(3x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage monitor | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16010TAB+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16010TAB+ Schematic Symbol & PCB Footprint
The MAX16010TAB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.