Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FAN6100HMMPX
FAN6100HMMPX
Extended
* Images are for reference only
FAN6100HMMPX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN6100HMMPX
JLCPCB Part #
C3685668
Package
MLPQ-20(3x4)
Description
-40℃~+125℃ 3.12V~6V MLPQ-20(3x4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageMLPQ-20(3x4)
Operating Temperature-40℃~+125℃
Operating Voltage3.12V~6V
Output Current2A
Quiescent Current850uA
FeaturesLow-power standby、Digital control
Switching Frequency125kHz
Output Voltage4V~12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FAN6100HMMPX
FAN6100HMMPX

* Images are for reference only

FAN6100HMMPX

Extended
Manufacturer

onsemi

MFR.Part #
FAN6100HMMPX
JLCPCB Part #
C3685668
Package
MLPQ-20(3x4)
Description
-40℃~+125℃ 3.12V~6V MLPQ-20(3x4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN6100HMMPX

* Images are for reference only

FAN6100HMMPX
Extended
Manufacturer

onsemi

MFR.Part #
FAN6100HMMPX
JLCPCB Part #
C3685668
Package
MLPQ-20(3x4)
Description
-40℃~+125℃ 3.12V~6V MLPQ-20(3x4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN6100HMMPX Specifications

FAN6100HMMPX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageMLPQ-20(3x4)
Operating Temperature-40℃~+125℃
Operating Voltage3.12V~6V
Output Current2A
Quiescent Current850uA
FeaturesLow-power standby、Digital control
Switching Frequency125kHz
Output Voltage4V~12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN6100HMMPX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN6100HMMPX Documents

FAN6100HMMPX datasheets or manufacturer documentation.

Datasheet: FAN6100HMMPX Datasheet (PDF)

FAN6100HMMPX Schematic Symbol & PCB Footprint

The FAN6100HMMPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.