


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Microchip Tech | |
| Package | WLCSP-16(2.2x2.2) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage Monitor | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Open Drain | |
| Quiescent Current | 395uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAC1952T-1E/J6CX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Microchip Tech | |
| Package | WLCSP-16(2.2x2.2) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage Monitor | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Open Drain | |
| Quiescent Current | 395uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAC1952T-1E/J6CX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAC1952T-1E/J6CX datasheets or manufacturer documentation.
Datasheet: PAC1952T-1E/J6CX Datasheet (PDF)
The PAC1952T-1E/J6CX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.