


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Neutrik | |
| Package | Push-Pull | |
| Number of Ports | 1 | |
| Connector Type | RJ45 Jack | |
| LED | Non-LED | |
| Shielding | Unshielded | |
| Mounting Type | Right Angle | |
| Ratings | cat5e |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE8FAH-C5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Neutrik | |
| Package | Push-Pull | |
| Number of Ports | 1 | |
| Connector Type | RJ45 Jack | |
| LED | Non-LED | |
| Shielding | Unshielded | |
| Mounting Type | Right Angle | |
| Ratings | cat5e |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE8FAH-C5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NE8FAH-C5 datasheets or manufacturer documentation.
Datasheet: NE8FAH-C5 Datasheet (PDF)
The NE8FAH-C5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.