
- Manufacturer
- MFR.Part #
- UCC2540PWP-TI
- JLCPCB Part #
- C3685208
- Package
- -
- Description
- - DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Synchronous Rectifier | Yes | |
| Voltage - Supply | 4.5V~36V | |
| Features | Overcurrent Protection、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck |

* Images are for reference only
UCC2540PWP-TI
Extended- Manufacturer
- MFR.Part #
- UCC2540PWP-TI
- JLCPCB Part #
- C3685208
- Package
- -
- Description
- - DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCC2540PWP-TI
- JLCPCB Part #
- C3685208
- Package
- -
- Description
- - DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2540PWP-TI Specifications
UCC2540PWP-TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Synchronous Rectifier | Yes | |
| Voltage - Supply | 4.5V~36V | |
| Features | Overcurrent Protection、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2540PWP-TI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2540PWP-TI Documents
UCC2540PWP-TI datasheets or manufacturer documentation.
Datasheet: UCC2540PWP-TI Datasheet (PDF)
UCC2540PWP-TI Schematic Symbol & PCB Footprint
The UCC2540PWP-TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.