MAX6408BS22
Extended
* Images are for reference only
MAX6408BS22
Attributes
Value
MFR.Part #
MAX6408BS22
JLCPCB Part #
C3684936
Package
UCSP-4(1.1x1.1)
Description
-40℃~+85℃@(TA) 1 2.2V 20us Active Low Open Drain Simple Reset/Power-On Reset UCSP-4(1.1x1.1) Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageUCSP-4(1.1x1.1)
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeSimple Reset/Power-On Reset
Reset Timeout20us
Threshold Voltage2.2V
Output TypeOpen-drain
Reset Active LevelActive Low