
- Manufacturer
- MFR.Part #
- ADM1185ARMZ-1
- JLCPCB Part #
- C3684916
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 2.7V~5.5V 24uA 4 600mV Active High Open-drain Voltage monitor MSOP-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 4 | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 600mV | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 24uA | |
| Reset Active Level | Active High |

* Images are for reference only
ADM1185ARMZ-1
Extended- Manufacturer
- MFR.Part #
- ADM1185ARMZ-1
- JLCPCB Part #
- C3684916
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 2.7V~5.5V 24uA 4 600mV Active High Open-drain Voltage monitor MSOP-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADM1185ARMZ-1
- JLCPCB Part #
- C3684916
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 2.7V~5.5V 24uA 4 600mV Active High Open-drain Voltage monitor MSOP-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM1185ARMZ-1 Specifications
ADM1185ARMZ-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 4 | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 600mV | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 24uA | |
| Reset Active Level | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1185ARMZ-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM1185ARMZ-1 Documents
ADM1185ARMZ-1 datasheets or manufacturer documentation.
Datasheet: ADM1185ARMZ-1 Datasheet (PDF)
ADM1185ARMZ-1 Schematic Symbol & PCB Footprint
The ADM1185ARMZ-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.