BD5245FVE-TR
Extended
* Images are for reference only
BD5245FVE-TR
Attributes
Value
Manufacturer
MFR.Part #
BD5245FVE-TR
JLCPCB Part #
C3684675
Package
VSOF-5
Description
-40℃~+105℃@(TA) 1 4.5V Active Low Open Drain Voltage Detector VSOF-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerROHM Semicon
PackageVSOF-5
FunctionLagging function
Operating Temperature-40℃~+105℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage4.5V
Output TypeOpen-drain
Quiescent Current850nA
Reset Active LevelActive Low