WR04X3R0JTL - 1
WR04X3R0JTL - 2
WR04X3R0JTL - 3
WR04X3R0JTL - 4
Extended1/4
* Images are for reference only
WR04X3R0JTL
Attributes
Value
Manufacturer
MFR.Part #
WR04X3R0JTL
JLCPCB Part #
C368434
Package
0402
Description
-200ppm/℃~+400ppm/℃ -55℃~+155℃ 3Ω 50V 62.5mW Thick Film Resistor ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerWalsin Tech Corp
Package0402
Resistance
Operating Temperature-55℃~+155℃
Power(Watts)62.5mW
TypeThick Film Resistor
Voltage-Supply(Max)50V
Tolerance±5%
Temperature Coefficient-200ppm/℃~+400ppm/℃