
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Current Range | ±11.25A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 200mV/A | |
| Standby Current | 5.5mA | |
| Voltage - Supply | 3V~5.5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3kVrms | |
| Band Width | 80kHz | |
| Features | Overcurrent Protection、Bidirectional detection | |
| Current Terminal Resistance | 1.8mΩ | |
| Response Time (tr) | 6.5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMCS1107A3BQDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Current Range | ±11.25A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 200mV/A | |
| Standby Current | 5.5mA | |
| Voltage - Supply | 3V~5.5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3kVrms | |
| Band Width | 80kHz | |
| Features | Overcurrent Protection、Bidirectional detection | |
| Current Terminal Resistance | 1.8mΩ | |
| Response Time (tr) | 6.5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMCS1107A3BQDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMCS1107A3BQDT datasheets or manufacturer documentation.
Datasheet: TMCS1107A3BQDT Datasheet (PDF)
The TMCS1107A3BQDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.