
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | VAC | |
| Package | DIP-10 | |
| Current Range | 50A | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 16mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 1kVrms | |
| Band Width | 100kHz | |
| Current Terminal Resistance | 0.3mΩ |

* Images are for reference only
T60404N4647X460
Extended- Manufacturer
- MFR.Part #
- T60404N4647X460
- JLCPCB Part #
- C3684305
- Package
- DIP-10
- Description
- -40℃~+85℃ 4.75V~5.25V 50A DIP-10 Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- T60404N4647X460
- JLCPCB Part #
- C3684305
- Package
- DIP-10
- Description
- -40℃~+85℃ 4.75V~5.25V 50A DIP-10 Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T60404N4647X460 Specifications
T60404N4647X460 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | VAC | |
| Package | DIP-10 | |
| Current Range | 50A | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 16mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 1kVrms | |
| Band Width | 100kHz | |
| Current Terminal Resistance | 0.3mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T60404N4647X460. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T60404N4647X460 Schematic Symbol & PCB Footprint
The T60404N4647X460 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.