


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-16-300mil | |
| Current Range | 65A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 30.77mV/A | |
| Voltage - Supply | 4.75V~5.25V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3.125kVrms | |
| Band Width | 1MHz | |
| Features | Overcurrent Protection、Bidirectional detection | |
| Current Terminal Resistance | 0.85mΩ | |
| Response Time (tr) | 300ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACS732KMATR-65AB-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-16-300mil | |
| Current Range | 65A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 30.77mV/A | |
| Voltage - Supply | 4.75V~5.25V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3.125kVrms | |
| Band Width | 1MHz | |
| Features | Overcurrent Protection、Bidirectional detection | |
| Current Terminal Resistance | 0.85mΩ | |
| Response Time (tr) | 300ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACS732KMATR-65AB-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ACS732KMATR-65AB-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.