MM3508C02RRE
Extended
* Images are for reference only
MM3508C02RRE
Attributes
Value
Manufacturer
MFR.Part #
MM3508C02RRE
JLCPCB Part #
C3682833
Package
WFDFN-6-EP
Description
-40℃~+110℃ 1~3 WFDFN-6-EP Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMitsumi Electric
PackageWFDFN-6-EP
Supply Current (Iq)3uA
Operating Temperature-40℃~+110℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply2V~18V
Number of Cells1~3