
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Package | TMSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 3~5 |

* Images are for reference only
S-8215AAR-K8T2U
Extended- Manufacturer
- MFR.Part #
- S-8215AAR-K8T2U
- JLCPCB Part #
- C3682607
- Package
- TMSOP-8
- Description
- -40℃~+85℃ 3~5 TMSOP-8 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S-8215AAR-K8T2U
- JLCPCB Part #
- C3682607
- Package
- TMSOP-8
- Description
- -40℃~+85℃ 3~5 TMSOP-8 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-8215AAR-K8T2U Specifications
S-8215AAR-K8T2U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Package | TMSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 3~5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-8215AAR-K8T2U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-8215AAR-K8T2U Schematic Symbol & PCB Footprint
The S-8215AAR-K8T2U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.