Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2004PN
BQ2004PN
Extended
* Images are for reference only
BQ2004PN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ2004PN
JLCPCB Part #
C3682565
Package
PDIP-16
Description
-20℃~+70℃ 1~2 2V 4.5V~5.5V 4V Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support PDIP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackagePDIP-16
Charging Saturation Voltage4V
Operating Temperature-20℃~+70℃
The Chip TypeCharging IC
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Voltage - Supply4.5V~5.5V
Number of Cells1~2
Battery Temperature DetectionSupport
End-Off Voltage2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2004PN
BQ2004PN

* Images are for reference only

BQ2004PN

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2004PN
JLCPCB Part #
C3682565
Package
PDIP-16
Description
-20℃~+70℃ 1~2 2V 4.5V~5.5V 4V Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support PDIP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2004PN

* Images are for reference only

BQ2004PN
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2004PN
JLCPCB Part #
C3682565
Package
PDIP-16
Description
-20℃~+70℃ 1~2 2V 4.5V~5.5V 4V Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support PDIP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2004PN Specifications

BQ2004PN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackagePDIP-16
Charging Saturation Voltage4V
Operating Temperature-20℃~+70℃
The Chip TypeCharging IC
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Voltage - Supply4.5V~5.5V
Number of Cells1~2
Battery Temperature DetectionSupport
End-Off Voltage2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ2004PN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ2004PN Documents

BQ2004PN datasheets or manufacturer documentation.

Datasheet: BQ2004PN Datasheet (PDF)

BQ2004PN Schematic Symbol & PCB Footprint

The BQ2004PN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.