Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. UC2906J
UC2906J
Extended
* Images are for reference only
UC2906J
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2906J
JLCPCB Part #
C3682495
Package
-
Description
-40℃~+70℃ 1 1.6mA 5V~40V Lead-Acid Battery Not supported 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、欠压锁定 - Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
Package-
Supply Current (Iq)1.6mA
Operating Temperature-40℃~+70℃
Type of BatteryLead-Acid Battery
Number of Cells1
Battery Temperature DetectionNot supported
Voltage - Supply5V~40V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Under-voltage lockout
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. UC2906J
UC2906J

* Images are for reference only

UC2906J

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2906J
JLCPCB Part #
C3682495
Package
-
Description
-40℃~+70℃ 1 1.6mA 5V~40V Lead-Acid Battery Not supported 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、欠压锁定 - Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2906J

* Images are for reference only

UC2906J
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2906J
JLCPCB Part #
C3682495
Package
-
Description
-40℃~+70℃ 1 1.6mA 5V~40V Lead-Acid Battery Not supported 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、欠压锁定 - Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2906J Specifications

UC2906J technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
Package-
Supply Current (Iq)1.6mA
Operating Temperature-40℃~+70℃
Type of BatteryLead-Acid Battery
Number of Cells1
Battery Temperature DetectionNot supported
Voltage - Supply5V~40V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Under-voltage lockout
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2906J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2906J Documents

UC2906J datasheets or manufacturer documentation.

Datasheet: UC2906J Datasheet (PDF)

UC2906J Schematic Symbol & PCB Footprint

The UC2906J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.