Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX713ESE
MAX713ESE
Extended
* Images are for reference only
MAX713ESE
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX713ESE
JLCPCB Part #
C3682426
Package
-
Description
-40℃~+85℃ 1~16 4.5V~5.5V 5uA Charging IC Constant current charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Support - Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
Package-
Supply Current (Iq)5uA
Operating Temperature-40℃~+85℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Number of Cells1~16
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
FeaturesConstant current charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX713ESE
MAX713ESE

* Images are for reference only

MAX713ESE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX713ESE
JLCPCB Part #
C3682426
Package
-
Description
-40℃~+85℃ 1~16 4.5V~5.5V 5uA Charging IC Constant current charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Support - Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX713ESE

* Images are for reference only

MAX713ESE
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX713ESE
JLCPCB Part #
C3682426
Package
-
Description
-40℃~+85℃ 1~16 4.5V~5.5V 5uA Charging IC Constant current charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Support - Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX713ESE Specifications

MAX713ESE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
Package-
Supply Current (Iq)5uA
Operating Temperature-40℃~+85℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Number of Cells1~16
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
FeaturesConstant current charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX713ESE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX713ESE Schematic Symbol & PCB Footprint

The MAX713ESE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.