
- Manufacturer
- MFR.Part #
- MM3474F03VBE
- JLCPCB Part #
- C3682416
- Package
- TSOP-20D
- Description
- -40℃~+85℃ 3~5 TSOP-20D Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Mitsumi Electric | |
| Package | TSOP-20D | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 3~5 |

* Images are for reference only
MM3474F03VBE
Extended- Manufacturer
- MFR.Part #
- MM3474F03VBE
- JLCPCB Part #
- C3682416
- Package
- TSOP-20D
- Description
- -40℃~+85℃ 3~5 TSOP-20D Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MM3474F03VBE
- JLCPCB Part #
- C3682416
- Package
- TSOP-20D
- Description
- -40℃~+85℃ 3~5 TSOP-20D Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM3474F03VBE Specifications
MM3474F03VBE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Mitsumi Electric | |
| Package | TSOP-20D | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 3~5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM3474F03VBE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM3474F03VBE Schematic Symbol & PCB Footprint
The MM3474F03VBE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.