Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. UC3906N
UC3906N - 1
UC3906N - 2
UC3906N - 3
Extended1/3
* Images are for reference only
UC3906N
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3906N
JLCPCB Part #
C3682377
Package
PDIP-16
Description
0℃~+70℃ 1.6mA 40V Charging IC Lead-Acid Battery 恒流充电、涓流充电、自动再充电、充电终止 PDIP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackagePDIP-16
Supply Current (Iq)1.6mA
Operating Temperature0℃~+70℃
The Chip TypeCharging IC
Type of BatteryLead-Acid Battery
Voltage - Supply40V
Battery Temperature DetectionSupport
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. UC3906N
UC3906N

* Images are for reference only

UC3906N

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3906N
JLCPCB Part #
C3682377
Package
PDIP-16
Description
0℃~+70℃ 1.6mA 40V Charging IC Lead-Acid Battery 恒流充电、涓流充电、自动再充电、充电终止 PDIP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3906N

* Images are for reference only

UC3906N
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3906N
JLCPCB Part #
C3682377
Package
PDIP-16
Description
0℃~+70℃ 1.6mA 40V Charging IC Lead-Acid Battery 恒流充电、涓流充电、自动再充电、充电终止 PDIP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3906N Specifications

UC3906N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackagePDIP-16
Supply Current (Iq)1.6mA
Operating Temperature0℃~+70℃
The Chip TypeCharging IC
Type of BatteryLead-Acid Battery
Voltage - Supply40V
Battery Temperature DetectionSupport
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3906N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3906N Documents

UC3906N datasheets or manufacturer documentation.

Datasheet: UC3906N Datasheet (PDF)

UC3906N Schematic Symbol & PCB Footprint

The UC3906N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.