Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX6442KAKQSD3
MAX6442KAKQSD3
Extended
* Images are for reference only
MAX6442KAKQSD3
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6442KAKQSD3
JLCPCB Part #
C3682362
Package
SOT-23-8
Description
-40℃~+85℃ 1.2V~5.5V 2 2.5uA Monitoring IC Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported Under-voltage lockout、Over-discharge protection SOT-23-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-8
Supply Current (Iq)2.5uA
Operating Temperature-40℃~+85℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Number of Cells2
Battery Temperature DetectionNot supported
The Chip TypeMonitoring IC
Voltage - Supply1.2V~5.5V
FeaturesUnder-voltage lockout、Over-discharge protection
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX6442KAKQSD3
MAX6442KAKQSD3

* Images are for reference only

MAX6442KAKQSD3

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6442KAKQSD3
JLCPCB Part #
C3682362
Package
SOT-23-8
Description
-40℃~+85℃ 1.2V~5.5V 2 2.5uA Monitoring IC Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported Under-voltage lockout、Over-discharge protection SOT-23-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6442KAKQSD3

* Images are for reference only

MAX6442KAKQSD3
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6442KAKQSD3
JLCPCB Part #
C3682362
Package
SOT-23-8
Description
-40℃~+85℃ 1.2V~5.5V 2 2.5uA Monitoring IC Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported Under-voltage lockout、Over-discharge protection SOT-23-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6442KAKQSD3 Specifications

MAX6442KAKQSD3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-8
Supply Current (Iq)2.5uA
Operating Temperature-40℃~+85℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Number of Cells2
Battery Temperature DetectionNot supported
The Chip TypeMonitoring IC
Voltage - Supply1.2V~5.5V
FeaturesUnder-voltage lockout、Over-discharge protection
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6442KAKQSD3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX6442KAKQSD3 Schematic Symbol & PCB Footprint

The MAX6442KAKQSD3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.