


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | LQFP-100-EP(14x14) | |
| Operating Temperature | 0℃~+85℃ | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 3.3V~36V | |
| Features | 恒流充电、恒压充电、充电终止、可编程充电电流、Overcurrent Protection、过压保护 | |
| Interface | SPI | |
| 0V Battery Charge | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADBT1001BSWZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | LQFP-100-EP(14x14) | |
| Operating Temperature | 0℃~+85℃ | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 3.3V~36V | |
| Features | 恒流充电、恒压充电、充电终止、可编程充电电流、Overcurrent Protection、过压保护 | |
| Interface | SPI | |
| 0V Battery Charge | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADBT1001BSWZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADBT1001BSWZ datasheets or manufacturer documentation.
Datasheet: ADBT1001BSWZ Datasheet (PDF)
The ADBT1001BSWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.