Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24751ARHDR
BQ24751ARHDR - 1
BQ24751ARHDR - 2
BQ24751ARHDR - 3
Extended1/3
* Images are for reference only
BQ24751ARHDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24751ARHDR
JLCPCB Part #
C3682071
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 10A 10uA 24V 2~4 Charging IC Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported 可编程充电电流、软启动、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护 VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-28(5x5)
Supply Current (Iq)10uA
Operating Temperature-40℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
Charge Current - Max10A
Voltage - Supply24V
Number of Cells2~4
Battery Temperature DetectionNot supported
Features可编程充电电流、软启动、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24751ARHDR
BQ24751ARHDR

* Images are for reference only

BQ24751ARHDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24751ARHDR
JLCPCB Part #
C3682071
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 10A 10uA 24V 2~4 Charging IC Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported 可编程充电电流、软启动、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护 VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24751ARHDR

* Images are for reference only

BQ24751ARHDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24751ARHDR
JLCPCB Part #
C3682071
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 10A 10uA 24V 2~4 Charging IC Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported 可编程充电电流、软启动、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护 VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24751ARHDR Specifications

BQ24751ARHDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-28(5x5)
Supply Current (Iq)10uA
Operating Temperature-40℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
Charge Current - Max10A
Voltage - Supply24V
Number of Cells2~4
Battery Temperature DetectionNot supported
Features可编程充电电流、软启动、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24751ARHDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24751ARHDR Documents

BQ24751ARHDR datasheets or manufacturer documentation.

Datasheet: BQ24751ARHDR Datasheet (PDF)

BQ24751ARHDR Schematic Symbol & PCB Footprint

The BQ24751ARHDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.