Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24745RHDR
BQ24745RHDR
Extended
* Images are for reference only
BQ24745RHDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24745RHDR
JLCPCB Part #
C3681971
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 19.2V 2~4 7V~24V 7uA 8.064A Charging IC Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported SMBus VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-28(5x5)
Charging Saturation Voltage19.2V
Supply Current (Iq)7uA
Operating Temperature-40℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
Voltage - Supply7V~24V
Charge Current - Max8.064A
Number of Cells2~4
Battery Temperature DetectionNot supported
InterfaceSMBus
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24745RHDR
BQ24745RHDR

* Images are for reference only

BQ24745RHDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24745RHDR
JLCPCB Part #
C3681971
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 19.2V 2~4 7V~24V 7uA 8.064A Charging IC Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported SMBus VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24745RHDR

* Images are for reference only

BQ24745RHDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24745RHDR
JLCPCB Part #
C3681971
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 19.2V 2~4 7V~24V 7uA 8.064A Charging IC Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported SMBus VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24745RHDR Specifications

BQ24745RHDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-28(5x5)
Charging Saturation Voltage19.2V
Supply Current (Iq)7uA
Operating Temperature-40℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
Voltage - Supply7V~24V
Charge Current - Max8.064A
Number of Cells2~4
Battery Temperature DetectionNot supported
InterfaceSMBus
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24745RHDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24745RHDR Documents

BQ24745RHDR datasheets or manufacturer documentation.

Datasheet: BQ24745RHDR Datasheet (PDF)

BQ24745RHDR Schematic Symbol & PCB Footprint

The BQ24745RHDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.