
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20(4x4) | |
| Charging Saturation Voltage | 16.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 8V~26V | |
| Number of Cells | 3~4 | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17015BETP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20(4x4) | |
| Charging Saturation Voltage | 16.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 8V~26V | |
| Number of Cells | 3~4 | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17015BETP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX17015BETP+ datasheets or manufacturer documentation.
The MAX17015BETP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.