Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FAN54046UCX
FAN54046UCX
Extended
* Images are for reference only
FAN54046UCX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN54046UCX
JLCPCB Part #
C3681831
Package
WLCSP-25(2x2.4)
Description
-30℃~+85℃ 1 4.2V 4V~9V WLCSP-25(2x2.4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageWLCSP-25(2x2.4)
Charging Saturation Voltage4.2V
Supply Current (Iq)280uA
Operating Temperature-30℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1.55A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4V~9V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FAN54046UCX
FAN54046UCX

* Images are for reference only

FAN54046UCX

Extended
Manufacturer

onsemi

MFR.Part #
FAN54046UCX
JLCPCB Part #
C3681831
Package
WLCSP-25(2x2.4)
Description
-30℃~+85℃ 1 4.2V 4V~9V WLCSP-25(2x2.4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN54046UCX

* Images are for reference only

FAN54046UCX
Extended
Manufacturer

onsemi

MFR.Part #
FAN54046UCX
JLCPCB Part #
C3681831
Package
WLCSP-25(2x2.4)
Description
-30℃~+85℃ 1 4.2V 4V~9V WLCSP-25(2x2.4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN54046UCX Specifications

FAN54046UCX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageWLCSP-25(2x2.4)
Charging Saturation Voltage4.2V
Supply Current (Iq)280uA
Operating Temperature-30℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1.55A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4V~9V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN54046UCX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN54046UCX Documents

FAN54046UCX datasheets or manufacturer documentation.

Datasheet: FAN54046UCX Datasheet (PDF)

FAN54046UCX Schematic Symbol & PCB Footprint

The FAN54046UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.