Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MM3474E03VBE
MM3474E03VBE
Extended
* Images are for reference only
MM3474E03VBE
Attributes
Value
Manufacturer
Mitsumi Electric
MFR.Part #
MM3474E03VBE
JLCPCB Part #
C3681811
Package
TSOP-20D
Description
-40℃~+85℃ 3~5 TSOP-20D Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMitsumi Electric
PackageTSOP-20D
Supply Current (Iq)10uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~5
The Chip TypeProtection IC
Voltage - Supply3.5V~22.5V
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MM3474E03VBE
MM3474E03VBE

* Images are for reference only

MM3474E03VBE

Extended
Manufacturer

Mitsumi Electric

MFR.Part #
MM3474E03VBE
JLCPCB Part #
C3681811
Package
TSOP-20D
Description
-40℃~+85℃ 3~5 TSOP-20D Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM3474E03VBE

* Images are for reference only

MM3474E03VBE
Extended
Manufacturer

Mitsumi Electric

MFR.Part #
MM3474E03VBE
JLCPCB Part #
C3681811
Package
TSOP-20D
Description
-40℃~+85℃ 3~5 TSOP-20D Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM3474E03VBE Specifications

MM3474E03VBE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMitsumi Electric
PackageTSOP-20D
Supply Current (Iq)10uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~5
The Chip TypeProtection IC
Voltage - Supply3.5V~22.5V
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM3474E03VBE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MM3474E03VBE Schematic Symbol & PCB Footprint

The MM3474E03VBE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.