Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX1798AETP
MAX1798AETP
Extended
* Images are for reference only
MAX1798AETP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1798AETP
JLCPCB Part #
C3681785
Package
TQFN-20(5x5)
Description
-40℃~+85℃ 1 2.5V~5.5V 可编程充电电流、欠压锁定、Overcurrent Protection TQFN-20(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-20(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Number of Cells1
FeaturesProgrammable charging current、Under-voltage lockout、Overcurrent Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX1798AETP
MAX1798AETP

* Images are for reference only

MAX1798AETP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1798AETP
JLCPCB Part #
C3681785
Package
TQFN-20(5x5)
Description
-40℃~+85℃ 1 2.5V~5.5V 可编程充电电流、欠压锁定、Overcurrent Protection TQFN-20(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1798AETP

* Images are for reference only

MAX1798AETP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1798AETP
JLCPCB Part #
C3681785
Package
TQFN-20(5x5)
Description
-40℃~+85℃ 1 2.5V~5.5V 可编程充电电流、欠压锁定、Overcurrent Protection TQFN-20(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1798AETP Specifications

MAX1798AETP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-20(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Number of Cells1
FeaturesProgrammable charging current、Under-voltage lockout、Overcurrent Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1798AETP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1798AETP Documents

MAX1798AETP datasheets or manufacturer documentation.

Datasheet: MAX1798AETP Datasheet (PDF)

MAX1798AETP Schematic Symbol & PCB Footprint

The MAX1798AETP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.