
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | UMLP-16(1.8x2.6) | |
| Supply Current (Iq) | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~4.4V | |
| Interface | I2C、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA881UMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | UMLP-16(1.8x2.6) | |
| Supply Current (Iq) | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~4.4V | |
| Interface | I2C、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA881UMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA881UMX datasheets or manufacturer documentation.
Datasheet: FSA881UMX Datasheet (PDF)
The FSA881UMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.