Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ADP3806JRUZ125R7
ADP3806JRUZ125R7
Extended
* Images are for reference only
ADP3806JRUZ125R7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP3806JRUZ125R7
JLCPCB Part #
C3681724
Package
-
Description
0℃~+100℃ 13V~20V 3~4 Charging IC Lithium Battery - Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
Package-
Operating Temperature0℃~+100℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply13V~20V
Number of Cells3~4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ADP3806JRUZ125R7
ADP3806JRUZ125R7

* Images are for reference only

ADP3806JRUZ125R7

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3806JRUZ125R7
JLCPCB Part #
C3681724
Package
-
Description
0℃~+100℃ 13V~20V 3~4 Charging IC Lithium Battery - Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3806JRUZ125R7

* Images are for reference only

ADP3806JRUZ125R7
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3806JRUZ125R7
JLCPCB Part #
C3681724
Package
-
Description
0℃~+100℃ 13V~20V 3~4 Charging IC Lithium Battery - Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3806JRUZ125R7 Specifications

ADP3806JRUZ125R7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
Package-
Operating Temperature0℃~+100℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply13V~20V
Number of Cells3~4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3806JRUZ125R7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP3806JRUZ125R7 Documents

ADP3806JRUZ125R7 datasheets or manufacturer documentation.

Datasheet: ADP3806JRUZ125R7 Datasheet (PDF)

ADP3806JRUZ125R7 Schematic Symbol & PCB Footprint

The ADP3806JRUZ125R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.