
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-64(10x10) | |
| Supply Current (Iq) | 160uA | |
| Operating Temperature | -40℃~+125℃ | |
| Battery Temperature Detection | Support | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 9V~15V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ79631PAPRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-64(10x10) | |
| Supply Current (Iq) | 160uA | |
| Operating Temperature | -40℃~+125℃ | |
| Battery Temperature Detection | Support | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 9V~15V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ79631PAPRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ79631PAPRQ1 datasheets or manufacturer documentation.
Datasheet: BQ79631PAPRQ1 Datasheet (PDF)
The BQ79631PAPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.