Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24270YFFR
BQ24270YFFR
Extended
* Images are for reference only
BQ24270YFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24270YFFR
JLCPCB Part #
C3681699
Package
DSBGA-49(2.8x2.8)
Description
-40℃~+85℃ 1 4.2V~18V 4.44V DSBGA-49(2.8x2.8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageDSBGA-49(2.8x2.8)
Charging Saturation Voltage4.44V
Supply Current (Iq)175uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1.5A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.2V~18V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24270YFFR
BQ24270YFFR

* Images are for reference only

BQ24270YFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24270YFFR
JLCPCB Part #
C3681699
Package
DSBGA-49(2.8x2.8)
Description
-40℃~+85℃ 1 4.2V~18V 4.44V DSBGA-49(2.8x2.8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24270YFFR

* Images are for reference only

BQ24270YFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24270YFFR
JLCPCB Part #
C3681699
Package
DSBGA-49(2.8x2.8)
Description
-40℃~+85℃ 1 4.2V~18V 4.44V DSBGA-49(2.8x2.8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24270YFFR Specifications

BQ24270YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageDSBGA-49(2.8x2.8)
Charging Saturation Voltage4.44V
Supply Current (Iq)175uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1.5A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.2V~18V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24270YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24270YFFR Documents

BQ24270YFFR datasheets or manufacturer documentation.

Datasheet: BQ24270YFFR Datasheet (PDF)

BQ24270YFFR Schematic Symbol & PCB Footprint

The BQ24270YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.