Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ77910ADBT
BQ77910ADBT
Extended
* Images are for reference only
BQ77910ADBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ77910ADBT
JLCPCB Part #
C3681673
Package
TSSOP-38
Description
-25℃~+85℃ 4~10 5.6V~43.75V 50mA 50uA Lithium Battery Protection IC、Balancing IC Support 欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡 TSSOP-38 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-38
Supply Current (Iq)50uA
Operating Temperature-25℃~+85℃
Type of BatteryLithium Battery
Number of Cells4~10
Battery Temperature DetectionSupport
The Chip TypeProtection IC、Balancing IC
Balance Current50mA
Voltage - Supply5.6V~43.75V
Features欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ77910ADBT
BQ77910ADBT

* Images are for reference only

BQ77910ADBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ77910ADBT
JLCPCB Part #
C3681673
Package
TSSOP-38
Description
-25℃~+85℃ 4~10 5.6V~43.75V 50mA 50uA Lithium Battery Protection IC、Balancing IC Support 欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡 TSSOP-38 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ77910ADBT

* Images are for reference only

BQ77910ADBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ77910ADBT
JLCPCB Part #
C3681673
Package
TSSOP-38
Description
-25℃~+85℃ 4~10 5.6V~43.75V 50mA 50uA Lithium Battery Protection IC、Balancing IC Support 欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡 TSSOP-38 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ77910ADBT Specifications

BQ77910ADBT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-38
Supply Current (Iq)50uA
Operating Temperature-25℃~+85℃
Type of BatteryLithium Battery
Number of Cells4~10
Battery Temperature DetectionSupport
The Chip TypeProtection IC、Balancing IC
Balance Current50mA
Voltage - Supply5.6V~43.75V
Features欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ77910ADBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ77910ADBT Documents

BQ77910ADBT datasheets or manufacturer documentation.

Datasheet: BQ77910ADBT Datasheet (PDF)

BQ77910ADBT Schematic Symbol & PCB Footprint

The BQ77910ADBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.