Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP3946LD
LP3946LD
Extended
* Images are for reference only
LP3946LD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP3946LD
JLCPCB Part #
C3681665
Package
WSON-14(4x4)
Description
-40℃~+85℃ 1 3.9V 4.1V 4.5V~6V 4uA 950mA Constant current charging、Constant voltage charging、Charge termination、Programmable charging current、Under-voltage lockout、Overvoltage protection Lithium Battery Not supported WSON-14(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-14(4x4)
Charging Saturation Voltage4.1V
Supply Current (Iq)4uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max950mA
Number of Cells1
Battery Temperature DetectionNot supported
Voltage - Supply4.5V~6V
End-Off Voltage3.9V
FeaturesConstant current charging、Constant voltage charging、Charge termination、Programmable charging current、Under-voltage lockout、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP3946LD
LP3946LD

* Images are for reference only

LP3946LD

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP3946LD
JLCPCB Part #
C3681665
Package
WSON-14(4x4)
Description
-40℃~+85℃ 1 3.9V 4.1V 4.5V~6V 4uA 950mA Constant current charging、Constant voltage charging、Charge termination、Programmable charging current、Under-voltage lockout、Overvoltage protection Lithium Battery Not supported WSON-14(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3946LD

* Images are for reference only

LP3946LD
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP3946LD
JLCPCB Part #
C3681665
Package
WSON-14(4x4)
Description
-40℃~+85℃ 1 3.9V 4.1V 4.5V~6V 4uA 950mA Constant current charging、Constant voltage charging、Charge termination、Programmable charging current、Under-voltage lockout、Overvoltage protection Lithium Battery Not supported WSON-14(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3946LD Specifications

LP3946LD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-14(4x4)
Charging Saturation Voltage4.1V
Supply Current (Iq)4uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max950mA
Number of Cells1
Battery Temperature DetectionNot supported
Voltage - Supply4.5V~6V
End-Off Voltage3.9V
FeaturesConstant current charging、Constant voltage charging、Charge termination、Programmable charging current、Under-voltage lockout、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3946LD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP3946LD Documents

LP3946LD datasheets or manufacturer documentation.

Datasheet: LP3946LD Datasheet (PDF)

LP3946LD Schematic Symbol & PCB Footprint

The LP3946LD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.