Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24753RHDT
BQ24753RHDT
Extended
* Images are for reference only
BQ24753RHDT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24753RHDT
JLCPCB Part #
C3681649
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 2~4 5V~24V VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-28(5x5)
Supply Current (Iq)7uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
Charge Current - Max10A
Number of Cells2~4
Battery Temperature DetectionNot supported
Voltage - Supply5V~24V
FeaturesProgrammable charging current、Soft start、Undervoltage lockout、Overcurrent Protection、Reverse current blocking、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24753RHDT
BQ24753RHDT

* Images are for reference only

BQ24753RHDT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24753RHDT
JLCPCB Part #
C3681649
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 2~4 5V~24V VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24753RHDT

* Images are for reference only

BQ24753RHDT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24753RHDT
JLCPCB Part #
C3681649
Package
VQFN-28(5x5)
Description
-40℃~+125℃ 2~4 5V~24V VQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24753RHDT Specifications

BQ24753RHDT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-28(5x5)
Supply Current (Iq)7uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
Charge Current - Max10A
Number of Cells2~4
Battery Temperature DetectionNot supported
Voltage - Supply5V~24V
FeaturesProgrammable charging current、Soft start、Undervoltage lockout、Overcurrent Protection、Reverse current blocking、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24753RHDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24753RHDT Documents

BQ24753RHDT datasheets or manufacturer documentation.

Datasheet: BQ24753RHDT Datasheet (PDF)

BQ24753RHDT Schematic Symbol & PCB Footprint

The BQ24753RHDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.