
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48(7x7) | |
| Supply Current (Iq) | 105uA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Monitoring IC | |
| Type of Battery | Lithium Battery、Lead-Acid Battery | |
| Voltage - Supply | 3.5V~28V | |
| Battery Temperature Detection | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM9Z1I638BM2EPR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48(7x7) | |
| Supply Current (Iq) | 105uA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Monitoring IC | |
| Type of Battery | Lithium Battery、Lead-Acid Battery | |
| Voltage - Supply | 3.5V~28V | |
| Battery Temperature Detection | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM9Z1I638BM2EPR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM9Z1I638BM2EPR2 datasheets or manufacturer documentation.
Datasheet: MM9Z1I638BM2EPR2 Datasheet (PDF)
The MM9Z1I638BM2EPR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.