Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. HPA02196RGRR
HPA02196RGRR
Extended
* Images are for reference only
HPA02196RGRR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HPA02196RGRR
JLCPCB Part #
C3681614
Package
VQFN-20
Description
VQFN-20 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-20
Charging Saturation Voltage19.2V
Supply Current (Iq)650uA
Operating Temperature0℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.5V~24V
Charge Current - Max8.128A
Number of Cells1~4
Battery Temperature DetectionSupport
End-Off Voltage2.5V
InterfaceSMBus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. HPA02196RGRR
HPA02196RGRR

* Images are for reference only

HPA02196RGRR

Extended
Manufacturer

Texas Instruments

MFR.Part #
HPA02196RGRR
JLCPCB Part #
C3681614
Package
VQFN-20
Description
VQFN-20 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPA02196RGRR

* Images are for reference only

HPA02196RGRR
Extended
Manufacturer

Texas Instruments

MFR.Part #
HPA02196RGRR
JLCPCB Part #
C3681614
Package
VQFN-20
Description
VQFN-20 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPA02196RGRR Specifications

HPA02196RGRR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-20
Charging Saturation Voltage19.2V
Supply Current (Iq)650uA
Operating Temperature0℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.5V~24V
Charge Current - Max8.128A
Number of Cells1~4
Battery Temperature DetectionSupport
End-Off Voltage2.5V
InterfaceSMBus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPA02196RGRR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPA02196RGRR Documents

HPA02196RGRR datasheets or manufacturer documentation.

Datasheet: HPA02196RGRR Datasheet (PDF)

HPA02196RGRR Schematic Symbol & PCB Footprint

The HPA02196RGRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.