Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2014HSN
BQ2014HSN
Extended
* Images are for reference only
BQ2014HSN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ2014HSN
JLCPCB Part #
C3681608
Package
SOIC-16
Description
0℃~+70℃ 120uA 1~10 3V~6.5V HDQ Monitoring IC Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported SOIC-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageSOIC-16
Supply Current (Iq)120uA
Operating Temperature0℃~+70℃
The Chip TypeMonitoring IC
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Voltage - Supply3V~6.5V
Number of Cells1~10
Battery Temperature DetectionNot supported
InterfaceHDQ
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2014HSN
BQ2014HSN

* Images are for reference only

BQ2014HSN

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2014HSN
JLCPCB Part #
C3681608
Package
SOIC-16
Description
0℃~+70℃ 120uA 1~10 3V~6.5V HDQ Monitoring IC Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported SOIC-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2014HSN

* Images are for reference only

BQ2014HSN
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2014HSN
JLCPCB Part #
C3681608
Package
SOIC-16
Description
0℃~+70℃ 120uA 1~10 3V~6.5V HDQ Monitoring IC Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported SOIC-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2014HSN Specifications

BQ2014HSN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageSOIC-16
Supply Current (Iq)120uA
Operating Temperature0℃~+70℃
The Chip TypeMonitoring IC
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Voltage - Supply3V~6.5V
Number of Cells1~10
Battery Temperature DetectionNot supported
InterfaceHDQ
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ2014HSN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ2014HSN Documents

BQ2014HSN datasheets or manufacturer documentation.

Datasheet: BQ2014HSN Datasheet (PDF)

BQ2014HSN Schematic Symbol & PCB Footprint

The BQ2014HSN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.