Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7755ARS
ADE7755ARS
Extended
* Images are for reference only
ADE7755ARS
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE7755ARS
JLCPCB Part #
C3681524
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 3.58MHz 3.5mA 30ppm/℃ 4.75V~5.25V 450mW 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageSSOP-24
Clock Frequency3.58MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
Tolerance0.1%
-3db Bandwidth14kHz
Current - Supply3.5mA
Dynamic Range500:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Programmable gain、Built-in reference source
Voltage Reference Drift30ppm/℃
Pd - Power Dissipation450mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7755ARS
ADE7755ARS

* Images are for reference only

ADE7755ARS

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7755ARS
JLCPCB Part #
C3681524
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 3.58MHz 3.5mA 30ppm/℃ 4.75V~5.25V 450mW 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7755ARS

* Images are for reference only

ADE7755ARS
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7755ARS
JLCPCB Part #
C3681524
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 3.58MHz 3.5mA 30ppm/℃ 4.75V~5.25V 450mW 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7755ARS Specifications

ADE7755ARS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageSSOP-24
Clock Frequency3.58MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
Tolerance0.1%
-3db Bandwidth14kHz
Current - Supply3.5mA
Dynamic Range500:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Programmable gain、Built-in reference source
Voltage Reference Drift30ppm/℃
Pd - Power Dissipation450mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE7755ARS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE7755ARS Documents

ADE7755ARS datasheets or manufacturer documentation.

Datasheet: ADE7755ARS Datasheet (PDF)

ADE7755ARS Schematic Symbol & PCB Footprint

The ADE7755ARS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.