
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38 | |
| Operating Temperature | -20℃~+85℃ | |
| The Chip Type | Battery Monitoring IC | |
| Type of Battery | Lithium-ion/Polymer | |
| Voltage - Supply | 3V~3.6V | |
| Number of Cells | 3~4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ2085DBT-TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38 | |
| Operating Temperature | -20℃~+85℃ | |
| The Chip Type | Battery Monitoring IC | |
| Type of Battery | Lithium-ion/Polymer | |
| Voltage - Supply | 3V~3.6V | |
| Number of Cells | 3~4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ2085DBT-TI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ2085DBT-TI datasheets or manufacturer documentation.
Datasheet: BQ2085DBT-TI Datasheet (PDF)
The BQ2085DBT-TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.