Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS650231RSBR
TPS650231RSBR - 1
TPS650231RSBR - 2
TPS650231RSBR - 3
Extended1/3
* Images are for reference only
TPS650231RSBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS650231RSBR
JLCPCB Part #
C3681519
Package
WQFN-40(5x5)
Description
-40℃~+85℃ 1 1.7A 2.5V~6V 85uA I2C Lithium Battery Not supported WQFN-40(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Supply Current (Iq)85uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Voltage - Supply2.5V~6V
Charge Current - Max1.7A
Number of Cells1
Battery Temperature DetectionNot supported
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS650231RSBR
TPS650231RSBR

* Images are for reference only

TPS650231RSBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS650231RSBR
JLCPCB Part #
C3681519
Package
WQFN-40(5x5)
Description
-40℃~+85℃ 1 1.7A 2.5V~6V 85uA I2C Lithium Battery Not supported WQFN-40(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS650231RSBR

* Images are for reference only

TPS650231RSBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS650231RSBR
JLCPCB Part #
C3681519
Package
WQFN-40(5x5)
Description
-40℃~+85℃ 1 1.7A 2.5V~6V 85uA I2C Lithium Battery Not supported WQFN-40(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS650231RSBR Specifications

TPS650231RSBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Supply Current (Iq)85uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Voltage - Supply2.5V~6V
Charge Current - Max1.7A
Number of Cells1
Battery Temperature DetectionNot supported
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS650231RSBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS650231RSBR Documents

TPS650231RSBR datasheets or manufacturer documentation.

Datasheet: TPS650231RSBR Datasheet (PDF)

TPS650231RSBR Schematic Symbol & PCB Footprint

The TPS650231RSBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.