Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. AD7755AN
AD7755AN
Extended
* Images are for reference only
AD7755AN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7755AN
JLCPCB Part #
C3681490
Package
PDIP-24
Description
-40℃~+85℃ 2 3mA 4.75V~5.25V 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC PDIP-24 Energy Metering
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackagePDIP-24
Operating Temperature-40℃~+85℃
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Programmable gain、Built-in reference source
Current - Supply3mA
Dynamic Range500:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. AD7755AN
AD7755AN

* Images are for reference only

AD7755AN

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7755AN
JLCPCB Part #
C3681490
Package
PDIP-24
Description
-40℃~+85℃ 2 3mA 4.75V~5.25V 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC PDIP-24 Energy Metering
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7755AN

* Images are for reference only

AD7755AN
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7755AN
JLCPCB Part #
C3681490
Package
PDIP-24
Description
-40℃~+85℃ 2 3mA 4.75V~5.25V 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC PDIP-24 Energy Metering
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7755AN Specifications

AD7755AN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackagePDIP-24
Operating Temperature-40℃~+85℃
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Programmable gain、Built-in reference source
Current - Supply3mA
Dynamic Range500:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7755AN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7755AN Documents

AD7755AN datasheets or manufacturer documentation.

Datasheet: AD7755AN Datasheet (PDF)

AD7755AN Schematic Symbol & PCB Footprint

The AD7755AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.