
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-38-EP | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -40℃~+150℃@(Ta) | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 500mA | |
| Interface | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP8022T-5015H/SBX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-38-EP | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -40℃~+150℃@(Ta) | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 500mA | |
| Interface | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP8022T-5015H/SBX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MCP8022T-5015H/SBX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.