
- Manufacturer
- MFR.Part #
- US890EVK-AAA-000-BU
- JLCPCB Part #
- C3681427
- Package
- TO-92-4
- Description
- -40℃~+85℃ 2.6V~18V 600mA Brushless DC Motor TO-92-4 Motor Driver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | Melexis | |
| Package | TO-92-4 | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~18V | |
| Output Current | 600mA |

* Images are for reference only
US890EVK-AAA-000-BU
Extended- Manufacturer
- MFR.Part #
- US890EVK-AAA-000-BU
- JLCPCB Part #
- C3681427
- Package
- TO-92-4
- Description
- -40℃~+85℃ 2.6V~18V 600mA Brushless DC Motor TO-92-4 Motor Driver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- US890EVK-AAA-000-BU
- JLCPCB Part #
- C3681427
- Package
- TO-92-4
- Description
- -40℃~+85℃ 2.6V~18V 600mA Brushless DC Motor TO-92-4 Motor Driver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
US890EVK-AAA-000-BU Specifications
US890EVK-AAA-000-BU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | Melexis | |
| Package | TO-92-4 | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~18V | |
| Output Current | 600mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the US890EVK-AAA-000-BU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

US890EVK-AAA-000-BU Schematic Symbol & PCB Footprint
The US890EVK-AAA-000-BU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.